ABB ARIA Series Plastic Enclosure, 176 mm x 315 mm x 415mm

RS Stock No.: 253-1682Brand: ABBManufacturers Part No.: 4TBA831815C0100
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

ABB

External Height

176 mm

External Width

315 mm

External Depth

415mm

Body Material

Plastic

Series

ARIA

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 127.672

BD 127.672 Each (Exc. Vat)

BD 140.439

BD 140.439 Each (inc. VAT)

ABB ARIA Series Plastic Enclosure, 176 mm x 315 mm x 415mm

BD 127.672

BD 127.672 Each (Exc. Vat)

BD 140.439

BD 140.439 Each (inc. VAT)

ABB ARIA Series Plastic Enclosure, 176 mm x 315 mm x 415mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

External Height

176 mm

External Width

315 mm

External Depth

415mm

Body Material

Plastic

Series

ARIA

Country of Origin

Belgium