Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB A75-30-00-84 A Line Contactor, 110 V ac Coil, 3-Pole, 46 A, 40 kW, 3NO, 690 V

RS Stock No.: 832-9233Brand: ABBManufacturers Part No.: A75-30-00-84
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

46 A

Range

A75-30-00-84

Series

A Line

Power Rating

40 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

110mm

Width

70mm

Depth

108mm

Minimum Operating Temperature

-40 °C, -25 °C

Maximum Operating Temperature

+55 °C, +70 °C

Country of Origin

France

Product details

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL

Stock information temporarily unavailable.

P.O.A.

ABB A75-30-00-84 A Line Contactor, 110 V ac Coil, 3-Pole, 46 A, 40 kW, 3NO, 690 V

P.O.A.

ABB A75-30-00-84 A Line Contactor, 110 V ac Coil, 3-Pole, 46 A, 40 kW, 3NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

46 A

Range

A75-30-00-84

Series

A Line

Power Rating

40 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

110mm

Width

70mm

Depth

108mm

Minimum Operating Temperature

-40 °C, -25 °C

Maximum Operating Temperature

+55 °C, +70 °C

Country of Origin

France

Product details

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL