ABB S302 MCB, 2P, 40A Curve K, 415V AC, 125V DC, 100 kA Breaking Capacity

RS Stock No.: 200-300Brand: ABBManufacturers Part No.: A907842
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S302

Country of Origin

Germany

Stock information temporarily unavailable.

BD 61.413

BD 61.413 Each (Exc. Vat)

BD 67.554

BD 67.554 Each (inc. VAT)

ABB S302 MCB, 2P, 40A Curve K, 415V AC, 125V DC, 100 kA Breaking Capacity

BD 61.413

BD 61.413 Each (Exc. Vat)

BD 67.554

BD 67.554 Each (inc. VAT)

ABB S302 MCB, 2P, 40A Curve K, 415V AC, 125V DC, 100 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S302

Country of Origin

Germany