ABB S301 MCB, 1P, 1.6A Curve K, 415V AC, 125V DC, 100 kA Breaking Capacity

RS Stock No.: 203-018Brand: ABBManufacturers Part No.: 2CDS381001R0257
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S301

Country of Origin

Germany

Stock information temporarily unavailable.

BD 27.588

BD 27.588 Each (Exc. Vat)

BD 30.347

BD 30.347 Each (inc. VAT)

ABB S301 MCB, 1P, 1.6A Curve K, 415V AC, 125V DC, 100 kA Breaking Capacity

BD 27.588

BD 27.588 Each (Exc. Vat)

BD 30.347

BD 30.347 Each (inc. VAT)

ABB S301 MCB, 1P, 1.6A Curve K, 415V AC, 125V DC, 100 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S301

Country of Origin

Germany