ABB S301 MCB, 1P, 16A Curve D, 415V AC, 125V DC, 100 kA Breaking Capacity

RS Stock No.: 200-267Brand: ABBManufacturers Part No.: 2CDS381001R0161
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S301

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.612

BD 18.612 Each (Exc. Vat)

BD 20.473

BD 20.473 Each (inc. VAT)

ABB S301 MCB, 1P, 16A Curve D, 415V AC, 125V DC, 100 kA Breaking Capacity

BD 18.612

BD 18.612 Each (Exc. Vat)

BD 20.473

BD 20.473 Each (inc. VAT)

ABB S301 MCB, 1P, 16A Curve D, 415V AC, 125V DC, 100 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S301

Country of Origin

Germany