Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
8A
Tripping Characteristics
Type K
Rated AC Voltage
277V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
15 kA
Series
SU 200 M
Distrelec Product Id
30311510
Country of Origin
Germany
BD 20.738
BD 20.738 Each (Exc. Vat)
BD 22.812
BD 22.812 Each (inc. VAT)
1
BD 20.738
BD 20.738 Each (Exc. Vat)
BD 22.812
BD 22.812 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
8A
Tripping Characteristics
Type K
Rated AC Voltage
277V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
15 kA
Series
SU 200 M
Distrelec Product Id
30311510
Country of Origin
Germany