ABB Plinth for use with 5/8R4, 5/8RG4, 5/10R4, 5/10RG4

RS Stock No.: 236-7155Brand: ABBManufacturers Part No.: ABB2CPX045894R9999
brand-logo
View all in Plinths

Technical Document

Specifications

Brand

ABB

Type

Plinth

For Use With

5/8R4, 5/8RG4, 5/10R4, 5/10RG4

Colour

Light Grey

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 125.098

BD 125.098 1 Box of 1 (Exc. Vat)

BD 137.608

BD 137.608 1 Box of 1 (inc. VAT)

ABB Plinth for use with 5/8R4, 5/8RG4, 5/10R4, 5/10RG4

BD 125.098

BD 125.098 1 Box of 1 (Exc. Vat)

BD 137.608

BD 137.608 1 Box of 1 (inc. VAT)

ABB Plinth for use with 5/8R4, 5/8RG4, 5/10R4, 5/10RG4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Type

Plinth

For Use With

5/8R4, 5/8RG4, 5/10R4, 5/10RG4

Colour

Light Grey

Country of Origin

Slovakia