ABB RCBO, 10A Current Rating, 4P Poles, Type C
Technical Document
Specifications
Brand
ABBCurrent Rating
10A
Number of Poles
4
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
400V
Country of Origin
Italy
Stock information temporarily unavailable.
BD 174.977
BD 174.977 Each (Exc. Vat)
BD 192.475
BD 192.475 Each (inc. VAT)
ABB RCBO, 10A Current Rating, 4P Poles, Type C
1
BD 174.977
BD 174.977 Each (Exc. Vat)
BD 192.475
BD 192.475 Each (inc. VAT)
ABB RCBO, 10A Current Rating, 4P Poles, Type C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
10A
Number of Poles
4
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
400V
Country of Origin
Italy