Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
20 A
Power Rating
4 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Germany
BD 15.687
BD 15.687 Each (Exc. Vat)
BD 17.256
BD 17.256 Each (inc. VAT)
1
BD 15.687
BD 15.687 Each (Exc. Vat)
BD 17.256
BD 17.256 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
20 A
Power Rating
4 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Germany