ABB Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.6 A, ACS55 Series

RS Stock No.: 451-423Brand: ABBManufacturers Part No.: ACS55-01E-07A6-2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

7.6 A

Series

ACS55

IP Rating

IP20

Output Frequency

130Hz

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Depth

159mm

Overall Length

226mm

Overall Width

70mm

Country of Origin

Finland

Product details

ABB - ACS Range

Stock information temporarily unavailable.

BD 147.406

BD 147.406 Each (Exc. Vat)

BD 162.147

BD 162.147 Each (inc. VAT)

ABB Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.6 A, ACS55 Series

BD 147.406

BD 147.406 Each (Exc. Vat)

BD 162.147

BD 162.147 Each (inc. VAT)

ABB Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.6 A, ACS55 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 147.406
5 - 9BD 143.434
10 - 24BD 141.806
25 - 49BD 140.360
50+BD 138.952

Technical Document

Specifications

Brand

ABB

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

7.6 A

Series

ACS55

IP Rating

IP20

Output Frequency

130Hz

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Depth

159mm

Overall Length

226mm

Overall Width

70mm

Country of Origin

Finland

Product details

ABB - ACS Range