Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Inverter Drive, 3 kW, 3 Phase, 400 V, 6.9 A, ACS550 Series

RS Stock No.: 511-0405Brand: ABBManufacturers Part No.: ACS550-01-06A9-4+0J400
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

3 kW

Phase

3

Supply Voltage

400 V

Current Rating

6.9 A

Series

ACS550

Field Bus Communication Type

ModBus

IP Rating

IP21

Output Frequency

500Hz

Filter Included

Yes

Overall Depth

212mm

Overall Length

369mm

Overall Width

125mm

Product details

ACS 550 Three Phase Input

The ACS 550 is simple to install, configure and use, saving considerable time. The ACS 550 features the patented “swinging choke” which reduces the total harmonic distortion emissions up to 25% by matching the correct inductance to the load.

Sensorless vector control
IP21
2 analogue inputs
6 digital inputs
1 analogue output
2 relay outputs
1st environment EMC filter built-in
Upto 100m cable length with no additional filters
Dynamic ’swinging choke’ for harmonic reduction
Brake chopper built-in
RS485 as standard
PTC interface for motor protection
2 independent PID controllers
PID signals in engineering units (m /hr, bar, Pa, etc.)
4 timer functions
Temperature controlled drive cooling fan
Automatic switching frequency control for reduced noise

ABB - ACS Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Inverter Drive, 3 kW, 3 Phase, 400 V, 6.9 A, ACS550 Series

P.O.A.

ABB Inverter Drive, 3 kW, 3 Phase, 400 V, 6.9 A, ACS550 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

3 kW

Phase

3

Supply Voltage

400 V

Current Rating

6.9 A

Series

ACS550

Field Bus Communication Type

ModBus

IP Rating

IP21

Output Frequency

500Hz

Filter Included

Yes

Overall Depth

212mm

Overall Length

369mm

Overall Width

125mm

Product details

ACS 550 Three Phase Input

The ACS 550 is simple to install, configure and use, saving considerable time. The ACS 550 features the patented “swinging choke” which reduces the total harmonic distortion emissions up to 25% by matching the correct inductance to the load.

Sensorless vector control
IP21
2 analogue inputs
6 digital inputs
1 analogue output
2 relay outputs
1st environment EMC filter built-in
Upto 100m cable length with no additional filters
Dynamic ’swinging choke’ for harmonic reduction
Brake chopper built-in
RS485 as standard
PTC interface for motor protection
2 independent PID controllers
PID signals in engineering units (m /hr, bar, Pa, etc.)
4 timer functions
Temperature controlled drive cooling fan
Automatic switching frequency control for reduced noise

ABB - ACS Range

You may be interested in