ABB B7 B Contactor, 230 V ac Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 445-8122Brand: ABBManufacturers Part No.: B7-30-01-80Distrelec Article No.: 30408581
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

B7

Series

B

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Minimum Operating Temperature

-25°C

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

Distrelec Product Id

30408581

Country of Origin

Germany

Product details

B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies

B(C)6 — motor rating 4 kW
B(C)7 — motor rating 5.5 kW
4-pin
Switches resistive loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
For screw or DIN rail assemblies
Overall width of 47.5 mm
Ripple-free

You may be interested in
Stock information temporarily unavailable.

BD 26.174

BD 26.174 Each (Exc. Vat)

BD 28.791

BD 28.791 Each (inc. VAT)

ABB B7 B Contactor, 230 V ac Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac

BD 26.174

BD 26.174 Each (Exc. Vat)

BD 28.791

BD 28.791 Each (inc. VAT)

ABB B7 B Contactor, 230 V ac Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

B7

Series

B

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Minimum Operating Temperature

-25°C

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

Distrelec Product Id

30408581

Country of Origin

Germany

Product details

B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies

B(C)6 — motor rating 4 kW
B(C)7 — motor rating 5.5 kW
4-pin
Switches resistive loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
For screw or DIN rail assemblies
Overall width of 47.5 mm
Ripple-free

You may be interested in