Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Series Push Button, Flush Mount, 22mm Cutout, IP66

RS Stock No.: 822-2719Brand: ABBManufacturers Part No.: CP110B-20
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Flush Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP66

Push Button Material

Plastic

Series

Compact

Manufacturer Part No.

CP110B-20

Maximum AC Voltage

240V

Maximum DC Voltage

125V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABB Compact Series Push Button, Flush Mount, 22mm Cutout, IP66

P.O.A.

ABB Compact Series Push Button, Flush Mount, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Flush Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP66

Push Button Material

Plastic

Series

Compact

Manufacturer Part No.

CP110B-20

Maximum AC Voltage

240V

Maximum DC Voltage

125V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China