Technical Document
Specifications
Brand
ABBSupply Voltage
240V
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Star Delta
Time Range
0.05 → 600s
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
24V ac
Power Supply
Internal
Series
CT-C
Maximum Operating Temperature
+60°C
Minimum Current
2A
Depth
63mm
Length
63mm
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria
BD 24.062
BD 24.062 Each (Exc. Vat)
BD 26.468
BD 26.468 Each (inc. VAT)
1
BD 24.062
BD 24.062 Each (Exc. Vat)
BD 26.468
BD 26.468 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.062 |
5 - 9 | BD 22.858 |
10 - 24 | BD 21.840 |
25 - 49 | BD 20.955 |
50+ | BD 20.026 |
Technical Document
Specifications
Brand
ABBSupply Voltage
240V
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Star Delta
Time Range
0.05 → 600s
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
24V ac
Power Supply
Internal
Series
CT-C
Maximum Operating Temperature
+60°C
Minimum Current
2A
Depth
63mm
Length
63mm
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria