Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Push Button Switch, DIN Rail, SPDT

RS Stock No.: 534-8666Brand: ABBManufacturers Part No.: E217-16-10D
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Push Button Colour

Green

Contact Configuration

SPDT

Manufacturer Part No.

2CCE110830R0011

Maximum AC Voltage

250V

Product details

Pushbutton - illuminated E227 Series

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
BD 13.588Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ABB Push Button Switch, DIN Rail, SPDT

P.O.A.

ABB Push Button Switch, DIN Rail, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB 250V ac Push Button Push Button
BD 13.588Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Push Button Colour

Green

Contact Configuration

SPDT

Manufacturer Part No.

2CCE110830R0011

Maximum AC Voltage

250V

Product details

Pushbutton - illuminated E227 Series

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
BD 13.588Each (Exc. Vat)