ABB 4P Pole Isolator Switch - 50A Maximum Current

RS Stock No.: 176-6797Brand: ABBManufacturers Part No.: E93N/50s
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

50A

Voltage Rating

690V ac

Series

2CSM

Length

70mm

Width

106mm

Depth

90mm

Stock information temporarily unavailable.

BD 56.480

BD 56.480 Each (Exc. Vat)

BD 62.128

BD 62.128 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 50A Maximum Current

BD 56.480

BD 56.480 Each (Exc. Vat)

BD 62.128

BD 62.128 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 50A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

50A

Voltage Rating

690V ac

Series

2CSM

Length

70mm

Width

106mm

Depth

90mm