Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB AM2 Series Galvanised Steel Partial Mounting Plate, 600mm W, 300mm L for Use with AM2 Cabinets, IS2 Enclosures

RS Stock No.: 248-7770Brand: ABBManufacturers Part No.: EA3061
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

ABB

Product Type

Partial Mounting Plate

Series

AM2

Width

600mm

Length

300mm

Material

Galvanised Steel

For Use With

AM2 Cabinets, IS2 Enclosures

Country of Origin

Italy

Stock information temporarily unavailable.

BD 38.604

BD 38.604 Each (Exc. Vat)

BD 42.464

BD 42.464 Each (inc. VAT)

ABB AM2 Series Galvanised Steel Partial Mounting Plate, 600mm W, 300mm L for Use with AM2 Cabinets, IS2 Enclosures

BD 38.604

BD 38.604 Each (Exc. Vat)

BD 42.464

BD 42.464 Each (inc. VAT)

ABB AM2 Series Galvanised Steel Partial Mounting Plate, 600mm W, 300mm L for Use with AM2 Cabinets, IS2 Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Partial Mounting Plate

Series

AM2

Width

600mm

Length

300mm

Material

Galvanised Steel

For Use With

AM2 Cabinets, IS2 Enclosures

Country of Origin

Italy