Technical Document
Specifications
Brand
ABBPanel Type
Busbar Segregation Panel
Series
IS2
Width
400mm
Length
600mm
Material
Steel
For Use With
IS2 Enclosures for Automation
Country of Origin
Italy
Stock information temporarily unavailable.
BD 88.968
BD 88.968 Each (Exc. Vat)
BD 97.865
BD 97.865 Each (inc. VAT)
ABB IS2 Series Steel Busbar Segregation Panel, 400mm W, 600mm L, for Use with IS2 Enclosures For Automation
1
BD 88.968
BD 88.968 Each (Exc. Vat)
BD 97.865
BD 97.865 Each (inc. VAT)
ABB IS2 Series Steel Busbar Segregation Panel, 400mm W, 600mm L, for Use with IS2 Enclosures For Automation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPanel Type
Busbar Segregation Panel
Series
IS2
Width
400mm
Length
600mm
Material
Steel
For Use With
IS2 Enclosures for Automation
Country of Origin
Italy