ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures

RS Stock No.: 248-9941Brand: ABBManufacturers Part No.: EH3060
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

ABB

Type

Cabinet

Length

300mm

For Use With

IS2 Enclosures

Width

600mm

Material

Steel

Series

IS2

Country of Origin

Italy

Stock information temporarily unavailable.

BD 139.667

BD 139.667 Each (Exc. Vat)

BD 153.634

BD 153.634 Each (inc. VAT)

ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures

BD 139.667

BD 139.667 Each (Exc. Vat)

BD 153.634

BD 153.634 Each (inc. VAT)

ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Type

Cabinet

Length

300mm

For Use With

IS2 Enclosures

Width

600mm

Material

Steel

Series

IS2

Country of Origin

Italy