ABB EN40-30N-06 EN40 Contactor, 230 V ac/dc Coil, 2-Pole, 40 A, 9.2 kW, 3NO

RS Stock No.: 211-1542Brand: ABBManufacturers Part No.: EN40-30N-06
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac/dc

Number of Poles

2

Contact Current Rating

40 A

Series

ESB

Range

ESB40-30N-06

Power Rating

9.2 kW

Series

EN40

Range

EN40-30N-06

Function

Safety

Normal State Configuration

3NO

Width

54mm

Length

65mm

Depth

65mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 100.040

BD 100.040 Each (Exc. Vat)

BD 110.044

BD 110.044 Each (inc. VAT)

ABB EN40-30N-06 EN40 Contactor, 230 V ac/dc Coil, 2-Pole, 40 A, 9.2 kW, 3NO

BD 100.040

BD 100.040 Each (Exc. Vat)

BD 110.044

BD 110.044 Each (inc. VAT)

ABB EN40-30N-06 EN40 Contactor, 230 V ac/dc Coil, 2-Pole, 40 A, 9.2 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac/dc

Number of Poles

2

Contact Current Rating

40 A

Series

ESB

Range

ESB40-30N-06

Power Rating

9.2 kW

Series

EN40

Range

EN40-30N-06

Function

Safety

Normal State Configuration

3NO

Width

54mm

Length

65mm

Depth

65mm

Country of Origin

Germany