Technical Document
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
4
Contact Current Rating
40 A
Series
EN40
Range
EN40-40N-06
Power Rating
2.77 kW
Function
Safety
Normal State Configuration
4NO
Length
65mm
Width
54mm
Depth
65mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 102.498
BD 102.498 Each (Exc. Vat)
BD 112.748
BD 112.748 Each (inc. VAT)
ABB EN40-40N-06 EN40 Contactor, 230 V ac Coil, 4-Pole, 40 A, 2.77 kW, 4NO
1
BD 102.498
BD 102.498 Each (Exc. Vat)
BD 112.748
BD 112.748 Each (inc. VAT)
ABB EN40-40N-06 EN40 Contactor, 230 V ac Coil, 4-Pole, 40 A, 2.77 kW, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
4
Contact Current Rating
40 A
Series
EN40
Range
EN40-40N-06
Power Rating
2.77 kW
Function
Safety
Normal State Configuration
4NO
Length
65mm
Width
54mm
Depth
65mm
Country of Origin
Germany