Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ABB Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65

RS Stock No.: 249-0138Brand: ABBManufacturers Part No.: ES1884LK
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

ABB

Number Of Doors

1

IP Rating

IP65

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65

P.O.A.

ABB Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number Of Doors

1

IP Rating

IP65

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy