ABB ESB16-02N-04 ESB Contactor, 110 V ac/dc Coil, 2-Pole, 16 A, 3.7 kW, 2NC

RS Stock No.: 211-1575Brand: ABBManufacturers Part No.: ESB16-02N-04
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V ac/dc

Number of Poles

2

Contact Current Rating

16 A

Series

ESB

Range

ESB16-02N-04

Power Rating

3.7 kW

Function

Safety

Normal State Configuration

2NC

Width

18mm

Length

65mm

Depth

65mm

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 29.266

BD 29.266 Each (Exc. Vat)

BD 32.193

BD 32.193 Each (inc. VAT)

ABB ESB16-02N-04 ESB Contactor, 110 V ac/dc Coil, 2-Pole, 16 A, 3.7 kW, 2NC

BD 29.266

BD 29.266 Each (Exc. Vat)

BD 32.193

BD 32.193 Each (inc. VAT)

ABB ESB16-02N-04 ESB Contactor, 110 V ac/dc Coil, 2-Pole, 16 A, 3.7 kW, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V ac/dc

Number of Poles

2

Contact Current Rating

16 A

Series

ESB

Range

ESB16-02N-04

Power Rating

3.7 kW

Function

Safety

Normal State Configuration

2NC

Width

18mm

Length

65mm

Depth

65mm

Country of Origin

Bulgaria