ABB ESB20-11N-03 ESB Contactor, 48 V Coil, 2-Pole, 20 A, 4.6 kW, 1NO + 1NC

RS Stock No.: 211-1597Brand: ABBManufacturers Part No.: ESB20-11N-03
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

48 V

Number of Poles

2

Contact Current Rating

20 A

Range

ESB20-11N-03

Power Rating

4.6 kW

Series

ESB

Function

Safety

Normal State Configuration

1NO + 1NC

Length

65mm

Width

18mm

Depth

65mm

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 31.268

BD 31.268 Each (Exc. Vat)

BD 34.395

BD 34.395 Each (inc. VAT)

ABB ESB20-11N-03 ESB Contactor, 48 V Coil, 2-Pole, 20 A, 4.6 kW, 1NO + 1NC

BD 31.268

BD 31.268 Each (Exc. Vat)

BD 34.395

BD 34.395 Each (inc. VAT)

ABB ESB20-11N-03 ESB Contactor, 48 V Coil, 2-Pole, 20 A, 4.6 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

48 V

Number of Poles

2

Contact Current Rating

20 A

Range

ESB20-11N-03

Power Rating

4.6 kW

Series

ESB

Function

Safety

Normal State Configuration

1NO + 1NC

Length

65mm

Width

18mm

Depth

65mm

Country of Origin

Bulgaria