ABB ESB20-11N-06 ESB Contactor, 230 V ac Coil, 2-Pole, 20 A, 4.6 kW, 1NO + 1NC

RS Stock No.: 211-1481Brand: ABBManufacturers Part No.: ESB20-11N-06
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

2

Contact Current Rating

20 A

Series

ESB

Range

ESB20-11N-06

Power Rating

4.6 kW

Function

Safety

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

0

Width

18mm

Length

65mm

Depth

85mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

BD 28.660

BD 28.660 Each (Exc. Vat)

BD 31.526

BD 31.526 Each (inc. VAT)

ABB ESB20-11N-06 ESB Contactor, 230 V ac Coil, 2-Pole, 20 A, 4.6 kW, 1NO + 1NC

BD 28.660

BD 28.660 Each (Exc. Vat)

BD 31.526

BD 31.526 Each (inc. VAT)

ABB ESB20-11N-06 ESB Contactor, 230 V ac Coil, 2-Pole, 20 A, 4.6 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

2

Contact Current Rating

20 A

Series

ESB

Range

ESB20-11N-06

Power Rating

4.6 kW

Function

Safety

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

0

Width

18mm

Length

65mm

Depth

85mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria

You may be interested in