Technical Document
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
2
Contact Current Rating
20 A
Range
ESB20-20N-06
Power Rating
4.6 kW
Series
ESB
Function
Safety
Normal State Configuration
2NO
Distrelec Product Id
30242224
Country of Origin
Bulgaria
Stock information temporarily unavailable.
BD 27.626
BD 27.626 Each (Exc. Vat)
BD 30.389
BD 30.389 Each (inc. VAT)
ABB ESB20-20N-06 ESB Contactor, 230 V ac Coil, 2-Pole, 20 A, 4.6 kW, 2NO
1
BD 27.626
BD 27.626 Each (Exc. Vat)
BD 30.389
BD 30.389 Each (inc. VAT)
ABB ESB20-20N-06 ESB Contactor, 230 V ac Coil, 2-Pole, 20 A, 4.6 kW, 2NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
2
Contact Current Rating
20 A
Range
ESB20-20N-06
Power Rating
4.6 kW
Series
ESB
Function
Safety
Normal State Configuration
2NO
Distrelec Product Id
30242224
Country of Origin
Bulgaria