ABB ESB40-30N-06 ESB Contactor, 230 V ac Coil, 3-Pole, 40 A, 2.77 kW, 3NO

RS Stock No.: 211-1529Brand: ABBManufacturers Part No.: ESB40-30N-06
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

40 A

Range

ESB40-30N-06

Power Rating

2.77 kW

Series

ESB

Function

Safety

Normal State Configuration

3NO

Length

65mm

Width

54mm

Depth

65mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 78.666

BD 78.666 Each (Exc. Vat)

BD 86.533

BD 86.533 Each (inc. VAT)

ABB ESB40-30N-06 ESB Contactor, 230 V ac Coil, 3-Pole, 40 A, 2.77 kW, 3NO

BD 78.666

BD 78.666 Each (Exc. Vat)

BD 86.533

BD 86.533 Each (inc. VAT)

ABB ESB40-30N-06 ESB Contactor, 230 V ac Coil, 3-Pole, 40 A, 2.77 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

40 A

Range

ESB40-30N-06

Power Rating

2.77 kW

Series

ESB

Function

Safety

Normal State Configuration

3NO

Length

65mm

Width

54mm

Depth

65mm

Country of Origin

Germany