ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 1m W, 1.8m L for Use with IS2 Enclosures

RS Stock No.: 248-8393Brand: ABBManufacturers Part No.: ET1810K
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Glazed Door

Series

AM2

Lockable

Yes

Handle Included

Yes

Width

1m

Length

1.8m

Material

Steel

RAL Code

RAL 7035

For Use With

IS2 Enclosures

Country of Origin

Italy

Stock information temporarily unavailable.

BD 481.674

BD 481.674 Each (Exc. Vat)

BD 529.841

BD 529.841 Each (inc. VAT)

ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 1m W, 1.8m L for Use with IS2 Enclosures

BD 481.674

BD 481.674 Each (Exc. Vat)

BD 529.841

BD 529.841 Each (inc. VAT)

ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 1m W, 1.8m L for Use with IS2 Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Glazed Door

Series

AM2

Lockable

Yes

Handle Included

Yes

Width

1m

Length

1.8m

Material

Steel

RAL Code

RAL 7035

For Use With

IS2 Enclosures

Country of Origin

Italy