Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 600mm W, 2.2m L for Use with IS2 Enclosures

RS Stock No.: 248-8399Brand: ABBManufacturers Part No.: ET2260K
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Glazed Door

Series

AM2

Lockable

Yes

Handle Included

Yes

Width

600mm

Length

2.2m

Material

Steel

RAL Code

RAL 7035

For Use With

IS2 Enclosures

Country of Origin

Italy

Stock information temporarily unavailable.

BD 484.583

BD 484.583 Each (Exc. Vat)

BD 533.041

BD 533.041 Each (inc. VAT)

ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 600mm W, 2.2m L for Use with IS2 Enclosures

BD 484.583

BD 484.583 Each (Exc. Vat)

BD 533.041

BD 533.041 Each (inc. VAT)

ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 600mm W, 2.2m L for Use with IS2 Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Glazed Door

Series

AM2

Lockable

Yes

Handle Included

Yes

Width

600mm

Length

2.2m

Material

Steel

RAL Code

RAL 7035

For Use With

IS2 Enclosures

Country of Origin

Italy