Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB PLC I/O Module, Analog

RS Stock No.: 715-8935Brand: ABBManufacturers Part No.: GHQ6310074R0111 US/U2.2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

ABB

Accessory Type

PLC I/O Module

Input Type

Analog

Number of Inputs

2

Number of Outputs

2

Mounting Type

Flush

Dimensions

12 x 40 x 39 mm

Country of Origin

Germany

Product details

ABB KNX US/U 2.2 Interface

The device has 2 channels which can be parameterised as inputs or outputs by selecting the application ETS2 program
Using the colour-coded connecting cables, it is possible to connect conventional push buttons, potentialfree contacts or LEDs
The scanning voltage for the contacts and the supply voltage for the LEDs are provided by the device
Series resistors for external LEDs are integrated in the device
The universal interface is inserted in a fl ush-mounted combined wall and joint box, 60mm
Connection via bus connection terminal supplied

ABB KNX

Stock information temporarily unavailable.

BD 34.744

BD 34.744 Each (Exc. Vat)

BD 38.218

BD 38.218 Each (inc. VAT)

ABB PLC I/O Module, Analog

BD 34.744

BD 34.744 Each (Exc. Vat)

BD 38.218

BD 38.218 Each (inc. VAT)

ABB PLC I/O Module, Analog
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 34.744
10 - 49BD 33.006
50+BD 31.268

Technical Document

Specifications

Brand

ABB

Accessory Type

PLC I/O Module

Input Type

Analog

Number of Inputs

2

Number of Outputs

2

Mounting Type

Flush

Dimensions

12 x 40 x 39 mm

Country of Origin

Germany

Product details

ABB KNX US/U 2.2 Interface

The device has 2 channels which can be parameterised as inputs or outputs by selecting the application ETS2 program
Using the colour-coded connecting cables, it is possible to connect conventional push buttons, potentialfree contacts or LEDs
The scanning voltage for the contacts and the supply voltage for the LEDs are provided by the device
Series resistors for external LEDs are integrated in the device
The universal interface is inserted in a fl ush-mounted combined wall and joint box, 60mm
Connection via bus connection terminal supplied

ABB KNX