ABB K6 GJH Contactor Relay, 4 A, 2NO/2NC

RS Stock No.: 225-6167Brand: ABBManufacturers Part No.: GJH1211001R8220 K6-22Z 230V 40/450HZ
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Range

K6

Series

GJH

Normal State Configuration

2NO/2NC

Width

52.5mm

Length

46.5mm

Depth

46.5mm

Stock information temporarily unavailable.

BD 22.688

BD 22.688 Each (Exc. Vat)

BD 24.957

BD 24.957 Each (inc. VAT)

ABB K6 GJH Contactor Relay, 4 A, 2NO/2NC

BD 22.688

BD 22.688 Each (Exc. Vat)

BD 24.957

BD 24.957 Each (inc. VAT)

ABB K6 GJH Contactor Relay, 4 A, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Range

K6

Series

GJH

Normal State Configuration

2NO/2NC

Width

52.5mm

Length

46.5mm

Depth

46.5mm