Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB GJL121 Contactor, 220 → 240 V dc Coil, 3-Pole, 20 A, 4 kW, 3NO/1NC

RS Stock No.: 253-4785Brand: ABBManufacturers Part No.: GJL1213901R0015
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 240 V dc

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

GJL121

Function

Control Unit

Normal State Configuration

3NO/1NC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 203.858

BD 40.772 Each (In a Pack of 5) (Exc. Vat)

BD 224.244

BD 44.849 Each (In a Pack of 5) (inc. VAT)

ABB GJL121 Contactor, 220 → 240 V dc Coil, 3-Pole, 20 A, 4 kW, 3NO/1NC

BD 203.858

BD 40.772 Each (In a Pack of 5) (Exc. Vat)

BD 224.244

BD 44.849 Each (In a Pack of 5) (inc. VAT)

ABB GJL121 Contactor, 220 → 240 V dc Coil, 3-Pole, 20 A, 4 kW, 3NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 240 V dc

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

GJL121

Function

Control Unit

Normal State Configuration

3NO/1NC

Country of Origin

Germany