ABB BC7-30-10-F B Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V

RS Stock No.: 237-1624Brand: ABBManufacturers Part No.: GJL1313003R0101 BC7-30-10-F 24V DC
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

20 A

Series

B

Power Rating

5.5 kW

Range

BC7-30-10-F

Function

Control Unit

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Flat-Pin

Length

46.7mm

Width

52.5mm

Depth

46.7mm

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

3P

Country of Origin

Germany

Stock information temporarily unavailable.

BD 26.988

BD 26.988 Each (Exc. Vat)

BD 29.687

BD 29.687 Each (inc. VAT)

ABB BC7-30-10-F B Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V

BD 26.988

BD 26.988 Each (Exc. Vat)

BD 29.687

BD 29.687 Each (inc. VAT)

ABB BC7-30-10-F B Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

20 A

Series

B

Power Rating

5.5 kW

Range

BC7-30-10-F

Function

Control Unit

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Flat-Pin

Length

46.7mm

Width

52.5mm

Depth

46.7mm

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

3P

Country of Origin

Germany