ABB 1SBL13 Contactor, 100 to 250 V ac Coil, 3-Pole, 25 A, 5.5 kW, 4NO

RS Stock No.: 253-1899Brand: ABBManufacturers Part No.: H315403
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

25 A

Power Rating

5.5 kW

Series

1SBL13

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France

Stock information temporarily unavailable.

BD 23.920

BD 23.920 Each (Exc. Vat)

BD 26.312

BD 26.312 Each (inc. VAT)

ABB 1SBL13 Contactor, 100 to 250 V ac Coil, 3-Pole, 25 A, 5.5 kW, 4NO

BD 23.920

BD 23.920 Each (Exc. Vat)

BD 26.312

BD 26.312 Each (inc. VAT)

ABB 1SBL13 Contactor, 100 to 250 V ac Coil, 3-Pole, 25 A, 5.5 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

25 A

Power Rating

5.5 kW

Series

1SBL13

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France