ABB 1SBL17 Contactor, 100 to 250 V ac Coil, 3-Pole, 30 A, 9 kW, 4NO

RS Stock No.: 253-1932Brand: ABBManufacturers Part No.: 1SBL177005R1310
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

30 A

Power Rating

9 kW

Series

1SBL17

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France

Stock information temporarily unavailable.

BD 37.306

BD 37.306 Each (Exc. Vat)

BD 41.037

BD 41.037 Each (inc. VAT)

ABB 1SBL17 Contactor, 100 to 250 V ac Coil, 3-Pole, 30 A, 9 kW, 4NO

BD 37.306

BD 37.306 Each (Exc. Vat)

BD 41.037

BD 41.037 Each (inc. VAT)

ABB 1SBL17 Contactor, 100 to 250 V ac Coil, 3-Pole, 30 A, 9 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

30 A

Power Rating

9 kW

Series

1SBL17

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France