ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole

RS Stock No.: 250-4292Brand: ABBManufacturers Part No.: 1SFA170852R3006
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

ABB

Series

Modular Metal

Number of Cutouts

6

Enclosure Colour

Grey

Enclosure Material

Aluminium

Country of Origin

Italy

Stock information temporarily unavailable.

BD 61.738

BD 61.738 Each (Exc. Vat)

BD 67.912

BD 67.912 Each (inc. VAT)

ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole

BD 61.738

BD 61.738 Each (Exc. Vat)

BD 67.912

BD 67.912 Each (inc. VAT)

ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

Modular Metal

Number of Cutouts

6

Enclosure Colour

Grey

Enclosure Material

Aluminium

Country of Origin

Italy