ABB JSHD Series Safety Enabling Switch, 3 Position, IP54

RS Stock No.: 253-2047Brand: ABBManufacturers Part No.: J2000113
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

ABB

Series

JSHD

Number of Positions

3

Supply Voltage

24V dc

IP Rating

IP54

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 27.418

BD 27.418 Each (Exc. Vat)

BD 30.160

BD 30.160 Each (inc. VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, IP54

BD 27.418

BD 27.418 Each (Exc. Vat)

BD 30.160

BD 30.160 Each (inc. VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

JSHD

Number of Positions

3

Supply Voltage

24V dc

IP Rating

IP54

Country of Origin

Sweden