ABB JSHD Series Safety Enabling Switch, 3 Position, IP54

RS Stock No.: 253-2048Brand: ABBManufacturers Part No.: 2TLA020001R1400
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

ABB

Series

JSHD

Number of Positions

3

Supply Voltage

24V dc

IP Rating

IP54

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 33.886

BD 33.886 Each (Exc. Vat)

BD 37.275

BD 37.275 Each (inc. VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, IP54

BD 33.886

BD 33.886 Each (Exc. Vat)

BD 37.275

BD 37.275 Each (inc. VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

JSHD

Number of Positions

3

Supply Voltage

24V dc

IP Rating

IP54

Country of Origin

Sweden