Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB JSHD Series Safety Enabling Switch, 3 Position, 2 CO, IP65

RS Stock No.: 253-2069Brand: ABBManufacturers Part No.: J2000622
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

ABB

Series

JSHD

Contact Configuration

2 CO

Number of Positions

3

Supply Voltage

24V dc

Supply Current

0.02A

IP Rating

IP65

Housing Material

Polyamide

Colour

Yellow

Depth

340mm

Width

56mm

Length

157mm

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 214.751

BD 214.751 Each (Exc. Vat)

BD 236.226

BD 236.226 Each (inc. VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, 2 CO, IP65

BD 214.751

BD 214.751 Each (Exc. Vat)

BD 236.226

BD 236.226 Each (inc. VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, 2 CO, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

JSHD

Contact Configuration

2 CO

Number of Positions

3

Supply Voltage

24V dc

Supply Current

0.02A

IP Rating

IP65

Housing Material

Polyamide

Colour

Yellow

Depth

340mm

Width

56mm

Length

157mm

Country of Origin

Sweden