ABB 1 Button Safety Two Hand Control Switch, Black, Yellow, JSTD25 Series

RS Stock No.: 253-2075Brand: ABBManufacturers Part No.: J2000763
brand-logo

Technical Document

Specifications

Brand

ABB

Series

JSTD25

Number Of Push Buttons

1

Mounting Type

Panel Mount

IP Rating

IP65

Length

130mm

Width

370mm

Depth

90.5mm

Colour

Black, Yellow

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 262.141

BD 262.141 Each (Exc. Vat)

BD 288.355

BD 288.355 Each (inc. VAT)

ABB 1 Button Safety Two Hand Control Switch, Black, Yellow, JSTD25 Series

BD 262.141

BD 262.141 Each (Exc. Vat)

BD 288.355

BD 288.355 Each (inc. VAT)

ABB 1 Button Safety Two Hand Control Switch, Black, Yellow, JSTD25 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

JSTD25

Number Of Push Buttons

1

Mounting Type

Panel Mount

IP Rating

IP65

Length

130mm

Width

370mm

Depth

90.5mm

Colour

Black, Yellow

Country of Origin

Sweden