ABB MKey5+ Switch Safety Interlock Switch, Key Actuator Included, Plastic

RS Stock No.: 253-1502Brand: ABBManufacturers Part No.: J446626
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

ABB

Lock Style

Key

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NO/NC

Housing Material

Plastic

Series

MKey5+ Switch

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 85.316

BD 85.316 Each (Exc. Vat)

BD 93.848

BD 93.848 Each (inc. VAT)

ABB MKey5+ Switch Safety Interlock Switch, Key Actuator Included, Plastic

BD 85.316

BD 85.316 Each (Exc. Vat)

BD 93.848

BD 93.848 Each (inc. VAT)

ABB MKey5+ Switch Safety Interlock Switch, Key Actuator Included, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Lock Style

Key

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NO/NC

Housing Material

Plastic

Series

MKey5+ Switch

Country of Origin

United Kingdom