Technical Document
Specifications
Brand
ABBNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
13.5A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
250 V
Series
L 045 200
Depth
10mm
Length
10.16mm
Material
Nylon
Width
8.1mm
You may be interested in

Phoenix Contact MKDSN 1.5/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, SolderBrand: Phoenix Contact
BD 0.520Each (In a Pack of 5) (Exc. Vat)
CONNECTOR 2 POINTS 5.08MBrand: LMI
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
ABB L 045 200 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
ABB L 045 200 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Phoenix Contact MKDSN 1.5/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, SolderBrand: Phoenix Contact
BD 0.520Each (In a Pack of 5) (Exc. Vat)
CONNECTOR 2 POINTS 5.08MBrand: LMI
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
ABBNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
13.5A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
250 V
Series
L 045 200
Depth
10mm
Length
10.16mm
Material
Nylon
Width
8.1mm
You may be interested in

Phoenix Contact MKDSN 1.5/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, SolderBrand: Phoenix Contact
BD 0.520Each (In a Pack of 5) (Exc. Vat)
CONNECTOR 2 POINTS 5.08MBrand: LMI
P.O.A.Each (In a Pack of 5) (Exc. Vat)