Technical Document
Specifications
Brand
ABBPower Rating
0.37 kW
AC Motor Type
Induction
Supply Voltage
220 → 420 V ac
Phase
3
Output Speed
2800 rpm @ 380 V (50 Hz)
Mounting Type
Flange Mount
Shaft Diameter
8mm
Shaft Length
60mm
Width
160mm
Maximum Output Torque
1.3 Nm
Current Rating
6.2 A
Length
351mm
Dimensions
351 x 160 x 237 mm
Depth
237mm
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 2 Pole, 415 V, Flange Mount MountingBrand: ABB
BD 232.555Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ABB Induction AC Motor, 0.37 kW, 3 Phase, 220 → 420 V ac, Flange Mount Mounting
1
P.O.A.
ABB Induction AC Motor, 0.37 kW, 3 Phase, 220 → 420 V ac, Flange Mount Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 2 Pole, 415 V, Flange Mount MountingBrand: ABB
BD 232.555Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBPower Rating
0.37 kW
AC Motor Type
Induction
Supply Voltage
220 → 420 V ac
Phase
3
Output Speed
2800 rpm @ 380 V (50 Hz)
Mounting Type
Flange Mount
Shaft Diameter
8mm
Shaft Length
60mm
Width
160mm
Maximum Output Torque
1.3 Nm
Current Rating
6.2 A
Length
351mm
Dimensions
351 x 160 x 237 mm
Depth
237mm
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 2 Pole, 415 V, Flange Mount MountingBrand: ABB
BD 232.555Each (Exc. Vat)