Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Green Pilot Light Head, 22mm Cutout ABB Modular Series

RS Stock No.: 821-9643Brand: ABBManufacturers Part No.: ML1-100G
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Green Pilot Light Head, 22mm Cutout ABB Modular Series

P.O.A.

ABB Green Pilot Light Head, 22mm Cutout ABB Modular Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

Country of Origin

Sweden

You may be interested in