ABB ABB Modular Light Block - White, 24 V

RS Stock No.: 822-0366Brand: ABBManufacturers Part No.: MLBL-01W
brand-logo

Technical Document

Specifications

Brand

ABB

Block Type

Light Block

Series

ABB Modular

Voltage Rating

24V

Illumination Type

LED

Body/Fixing Collar Included

No

LED Included

Yes

Country of Origin

China

You may be interested in
ABB ABB Modular Series Light Block, 24V
BD 8.167Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ABB ABB Modular Light Block - White, 24 V

P.O.A.

ABB ABB Modular Light Block - White, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB ABB Modular Series Light Block, 24V
BD 8.167Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Block Type

Light Block

Series

ABB Modular

Voltage Rating

24V

Illumination Type

LED

Body/Fixing Collar Included

No

LED Included

Yes

Country of Origin

China

You may be interested in
ABB ABB Modular Series Light Block, 24V
BD 8.167Each (Exc. Vat)