Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Modular Series Emergency Stop Push Button, Panel Mount, 22mm Cutout

RS Stock No.: 822-4213Brand: ABBManufacturers Part No.: MPET4-10R
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22mm

Series

MODULAR

Illuminated

No

Colour

Red

Push Button Shape

Round

Push Button Material

Polycarbonate

Country of Origin

China

Product details

Non Illuminated Emergency Stop Pushbuttons

Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.

30mm and 40mm head diameter

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Stock information temporarily unavailable.

P.O.A.

ABB Modular Series Emergency Stop Push Button, Panel Mount, 22mm Cutout

P.O.A.

ABB Modular Series Emergency Stop Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22mm

Series

MODULAR

Illuminated

No

Colour

Red

Push Button Shape

Round

Push Button Material

Polycarbonate

Country of Origin

China

Product details

Non Illuminated Emergency Stop Pushbuttons

Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.

30mm and 40mm head diameter

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.