Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Black Rotary Handle

RS Stock No.: 727-5854Brand: ABBManufacturers Part No.: OHB125J12 1SCA022381R1560
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

Rotary Handle Type

Pistol Handle

For Use With

OT Series

Handle Colour

Black

Length

66mm

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Country of Origin

Finland

Product details

Handles

Optional handles available for the Mini OS and Standard OS series of fused switch disconnectors.

Takes up to 3 padlocks
Locking in off position or 3 position options available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Stock information temporarily unavailable.

BD 31.120

BD 31.120 Each (Exc. Vat)

BD 34.232

BD 34.232 Each (inc. VAT)

ABB Black Rotary Handle

BD 31.120

BD 31.120 Each (Exc. Vat)

BD 34.232

BD 34.232 Each (inc. VAT)

ABB Black Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.120
5 - 9BD 29.905
10 - 24BD 28.805
25 - 49BD 27.660
50+BD 26.455

Technical Document

Specifications

Brand

ABB

Rotary Handle Type

Pistol Handle

For Use With

OT Series

Handle Colour

Black

Length

66mm

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Country of Origin

Finland

Product details

Handles

Optional handles available for the Mini OS and Standard OS series of fused switch disconnectors.

Takes up to 3 padlocks
Locking in off position or 3 position options available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.