Technical Document
Specifications
Brand
ABBFor Use With
OT Series
Handle Colour
Black
Length
66mm
Primary Keyword
Rotary Handle
Number of Locks
3
IP Rating
IP65
Country of Origin
Finland
Product details
Handles
Optional handles available for the Mini OS and Standard OS series of fused switch disconnectors.
Takes up to 3 padlocks
Locking in off position or 3 position options available
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.
BD 21.274
BD 21.274 Each (Exc. Vat)
BD 23.401
BD 23.401 Each (inc. VAT)
1
BD 21.274
BD 21.274 Each (Exc. Vat)
BD 23.401
BD 23.401 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.274 |
5 - 9 | BD 20.224 |
10 - 24 | BD 19.338 |
25 - 49 | BD 18.596 |
50+ | BD 17.787 |
Technical Document
Specifications
Brand
ABBFor Use With
OT Series
Handle Colour
Black
Length
66mm
Primary Keyword
Rotary Handle
Number of Locks
3
IP Rating
IP65
Country of Origin
Finland
Product details
Handles
Optional handles available for the Mini OS and Standard OS series of fused switch disconnectors.
Takes up to 3 padlocks
Locking in off position or 3 position options available
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.