Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Red/Yellow Rotary Handle

RS Stock No.: 686-7367Brand: ABBManufacturers Part No.: OHY65J6 1SCA022380R9820
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

For Use With

NFC Series

Handle Colour

Red/Yellow

Length

66mm

Primary Keyword

Rotary Handle

Number of Locks

1

IP Rating

IP65

Country of Origin

Finland

Product details

Pistol Handles and Shafts

A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

You may be interested in
ABB Black Rotary Handle
BD 14.450Each (Exc. Vat)
ABB Black Rotary Handle
BD 22.338Each (Exc. Vat)
Stock information temporarily unavailable.

BD 12.915

BD 12.915 Each (Exc. Vat)

BD 14.207

BD 14.207 Each (inc. VAT)

ABB Red/Yellow Rotary Handle

BD 12.915

BD 12.915 Each (Exc. Vat)

BD 14.207

BD 14.207 Each (inc. VAT)

ABB Red/Yellow Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.915
5 - 9BD 12.484
10 - 24BD 12.049
25 - 49BD 11.592
50+BD 11.109
You may be interested in
ABB Black Rotary Handle
BD 14.450Each (Exc. Vat)
ABB Black Rotary Handle
BD 22.338Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

For Use With

NFC Series

Handle Colour

Red/Yellow

Length

66mm

Primary Keyword

Rotary Handle

Number of Locks

1

IP Rating

IP65

Country of Origin

Finland

Product details

Pistol Handles and Shafts

A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

You may be interested in
ABB Black Rotary Handle
BD 14.450Each (Exc. Vat)
ABB Black Rotary Handle
BD 22.338Each (Exc. Vat)