ABB Fuse Switch Disconnector, 4 Pole, 20A Max Current

RS Stock No.: 686-7389Brand: ABBManufacturers Part No.: OS20FB22A1N1 1SCA108796R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Maximum Current

20A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

Base Mounting

Series

OS20FB

Mechanical Fuse Size

A1

Throw Configuration

4P

Auxiliary Contacts Available

No

Terminal Type

Screw

Voltage Rating

690V ac

Product details

Mini OS Fused Switch Disconnector


Lockable handles with 'Test' position are available
Fuse carrier protected to IP20
The fuse covers can not be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Stock information temporarily unavailable.

BD 81.411

BD 81.411 Each (Exc. Vat)

BD 89.552

BD 89.552 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 20A Max Current

BD 81.411

BD 81.411 Each (Exc. Vat)

BD 89.552

BD 89.552 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 20A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 81.411
5 - 9BD 78.732
10 - 24BD 75.933
25 - 49BD 73.024
50+BD 69.988

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Maximum Current

20A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

Base Mounting

Series

OS20FB

Mechanical Fuse Size

A1

Throw Configuration

4P

Auxiliary Contacts Available

No

Terminal Type

Screw

Voltage Rating

690V ac

Product details

Mini OS Fused Switch Disconnector


Lockable handles with 'Test' position are available
Fuse carrier protected to IP20
The fuse covers can not be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.